Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPEBBL-L1-0000-00302
Order Code3217315
Product RangeXLamp XP-E2 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEBBL-L1-0000-00302
Order Code3217315
Product RangeXLamp XP-E2 Series
Technical Datasheet
Product RangeXLamp XP-E2 Series
LED ColourBlue
Wavelength Typ480nm
Viewing Angle135°
Luminous Flux @ Test45.7lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test3.1V
Luminous Intensity @ Test-
Power Dissipation Pd3W
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E2 Series
Wavelength Typ
480nm
Luminous Flux @ Test
45.7lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Blue
Viewing Angle
135°
Forward Current If Max
1A
Forward Voltage @ Test
3.1V
Power Dissipation Pd
3W
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
Product traceability