Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoUHD1110-FKA-CL1A13R3Q1BBQFMF3
Order Code3218599
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.327 |
10+ | €0.229 |
100+ | €0.133 |
500+ | €0.099 |
1000+ | €0.078 |
2500+ | €0.067 |
10000+ | €0.065 |
25000+ | €0.054 |
Price for:Each
Minimum: 1
Multiple: 1
€0.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoUHD1110-FKA-CL1A13R3Q1BBQFMF3
Order Code3218599
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeSquare
Forward Current / ColourR 5mA, G 5mA, B 5mA
Luminous Intensity / ColourR 78mcd, G 106mcd, B 24mcd
Forward Voltage / ColourR 1.9V, G 2.9V, B 2.9V
Wavelength / ColourR 624nm, G 536nm, B 472nm
Product Range-
Automotive Qualification Standard-
MSLMSL 5A - 24 hours
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
R 78mcd, G 106mcd, B 24mcd
Wavelength / Colour
R 624nm, G 536nm, B 472nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
R 5mA, G 5mA, B 5mA
Forward Voltage / Colour
R 1.9V, G 2.9V, B 2.9V
Product Range
-
MSL
MSL 5A - 24 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000242
Product traceability