Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.859 |
| 10+ | €0.816 |
| 25+ | €0.804 |
| 50+ | €0.792 |
| 100+ | €0.730 |
| 500+ | €0.621 |
Product Information
Product Overview
The XLamp ML-E series LED brings lighting-class reliability and performance to 1/2-watt LEDs. The XLamp ML-E LED expands Cree's lighting-class leadership to LED bulbs, linear and distributed lighting applications. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output and industry-leading chromaticity binning in a 3.5 x 3.5mm package, the XLamp ML-E LED continues Cree's history of segment-focused product innovation in LEDs for lighting applications. The XLamp ML-E LED brings high performance and a smooth look to a wide range of lighting applications, including linear lighting, LED light bulbs, fluorescent retrofits and retail-display lighting.
- Available in white (2600 to 8300K CCT) and 80-, 85- and 90-CRI minimum
- Available in royal blue, blue, green, amber and red
- Available in parallel and series Vf configurations for white and colour
- ANSI compatible sub-bins
- 350mA for parallel, 175mA for series, 250mA for royal blue Maximum drive current
- 120° viewing angle for white, 125° viewing angle for colour
- Uniform chromaticity profile
- Electrically neutral thermal path
- REACH compliant
- UL recognized component (E349212)
Applications
Lighting, Industrial
Technical Specifications
XLamp ML-E
630nm
18.1lm
150mA
-
-
Red
125°
350mA
2.4V
1.6W
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate