Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCMA3090-0000-000Q0H0A40G
Order Code2816594
Product RangeXLamp EasyWhite CMA3090
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €25.760 |
Price for:Each
Minimum: 100
Multiple: 100
€2,576.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCMA3090-0000-000Q0H0A40G
Order Code2816594
Product RangeXLamp EasyWhite CMA3090
Technical Datasheet
COB ColourNeutral White
Colour Rendering Index Max82
Power Rating174W
Luminous Flux @ Test12372lm
Forward Current @ Test1.8A
Viewing Angle115°
Forward Voltage VF Typ45V
Nominal CCT (K)4000K
COB Length27.35mm
COB Width27.35mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test152.7lm/W
Light Emitting Surface23mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CMA3090
SVHCTo Be Advised
Product Overview
Cree XLamp® High-Current LED Array family is optimized for best-in-class lumen output, efficacy and reliability at high drive currents. XLamp CMA LEDs share the same package design and LES sizes as Cree’s industry-leading CXA2 Standard Density LEDs, enabling lighting manufacturers to address a range of performance requirements for applications such as track, downlight and outdoor lighting using a single easy-to-use platform.
- Mechanical and optical design consistent with CXA3070 and CXB3070 LEDs
- Cree EasyWhite® 2- and 3- and 5-step binning
- Forward voltage options: 48V class, 72V class
- Maximum drive current: 3600 mA (48V), 2400 mA (72V)
- 115° viewing angle, uniform chromaticity profile
Applications
Lighting
Technical Specifications
COB Colour
Neutral White
Power Rating
174W
Forward Current @ Test
1.8A
Forward Voltage VF Typ
45V
COB Length
27.35mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
23mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CMA3090
Colour Rendering Index Max
82
Luminous Flux @ Test
12372lm
Viewing Angle
115°
Nominal CCT (K)
4000K
COB Width
27.35mm
Lumens / Watt @ Current Test
152.7lm/W
Lens Type
-
Height
1.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
Product traceability