Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCLX6F-FKC-CNP1ST1E1BB7D3D3
Order Code2840590
Product RangeCLX6F Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLX6F-FKC-CNP1ST1E1BB7D3D3
Order Code2840590
Product RangeCLX6F Series
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeSquare
Forward Current / ColourR 15mA, G 10mA, B 10mA
Luminous Intensity / ColourR 750mcd, G 1.35cd, B 240mcd
Forward Voltage / ColourR 2.1V, G 2.7V, B 3V
Wavelength / ColourR 624nm, G 540nm, B 480nm
Product RangeCLX6F Series
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
R 750mcd, G 1.35cd, B 240mcd
Wavelength / Colour
R 624nm, G 540nm, B 480nm
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (17-Jan-2022)
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
R 15mA, G 10mA, B 10mA
Forward Voltage / Colour
R 2.1V, G 2.7V, B 3V
Product Range
CLX6F Series
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003