Print Page
1,303 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.458 |
10+ | €0.435 |
25+ | €0.429 |
50+ | €0.423 |
100+ | €0.389 |
500+ | €0.352 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLV6F-FKB-CQRVWXY1B1CHNPBB7A363
Order Code3648486
Product RangeCLV6F-FKB
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeRound with Flat Top
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 1.1cd, G 2.6cd, B 600mcd
Forward Voltage / ColourR 2.1V, G 2.9V, B 3.2V
Wavelength / ColourR 624nm, G 540nm, B 480nm
Product RangeCLV6F-FKB
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Round with Flat Top
Luminous Intensity / Colour
R 1.1cd, G 2.6cd, B 600mcd
Wavelength / Colour
R 624nm, G 540nm, B 480nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2.1V, G 2.9V, B 3.2V
Product Range
CLV6F-FKB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate