Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCLV1A-FKB-CK1VW1DE1BB7C3C3
Order Code2857872
Product RangeCLV1A-FKB Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLV1A-FKB-CK1VW1DE1BB7C3C3
Order Code2857872
Product RangeCLV1A-FKB Series
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeRound
Forward Current / ColourR 20mA, G 20mA, B 20mA
Forward Voltage / ColourR 2V, G 3.2V, B 3.2V
Wavelength / ColourR 624nm, G 535nm, B 475nm
Product RangeCLV1A-FKB Series
Automotive Qualification Standard-
MSLMSL 5A - 24 hours
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Round
Forward Voltage / Colour
R 2V, G 3.2V, B 3.2V
Product Range
CLV1A-FKB Series
MSL
MSL 5A - 24 hours
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Wavelength / Colour
R 624nm, G 535nm, B 475nm
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000303