Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCRAMOLIN
Manufacturer Part NoDUSTER TOP 200ML
Order Code852752
Product Range-
Dispensing MethodAerosol
Volume200ml
Weight-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DUSTER TOP 200ML is an Air Spray for use with electronics and optics.
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Product Range
-
Volume
200ml
SVHC
No SVHC (15-Jan-2018)
Dispensing Method
Aerosol
Weight
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:29032900
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
UN Hazard Code:1950