Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9012-12-11
Order Code1454995
Product Range9012
Technical Datasheet
95 In Stock
60 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.600 |
5+ | €8.540 |
10+ | €7.880 |
20+ | €7.500 |
50+ | €6.680 |
Price for:Each
Minimum: 1
Multiple: 1
€10.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9012-12-11
Order Code1454995
Product Range9012
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product Range9012
Relay MountingThrough Hole
Coil Resistance750ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 9012-12-11 is a Miniature SIP Relay with magnetic shield and diode. This 9012-series relay has coil suppression diode to protect coil drive circuits, compact versions using 65% less board space and used for applications where high board density and long life are key requirements. Moulded thermoset body on integral lead frame design and high reliability, hermetically sealed contacts for long life.
- Magnetic shielding reduces interaction
- High insulation resistance
- High speed switching
- -20 to 85°C Operating temperature range
- Diode is connected to pin #2(+) and pin #3(-)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9012
Coil Resistance
750ohm
Switching Voltage Max
200V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate