Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No8L41-05-011
Order Code1081673
Product Range8L
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €6.750 |
Price for:Each
Minimum: 1
Multiple: 1
€6.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No8L41-05-011
Order Code1081673
Product Range8L
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product Range8L
Relay MountingThrough Hole
Coil Resistance200ohm
Switching Current Max250mA
Switching Voltage Max100V
Product Overview
The 8L series Economy DIP Reed Relay combine Coto quality and economy in the industry standard 14-pin moulded DIP. This series will cross to all competitive DIP and is ideal for telecom, security and other general purpose applications.
- Moulded thermoset body on integral lead frame design
- Hermetically sealed contacts
- Optional electrostatic shield and coil suppression diode
- Contact forms 1/2A and 1C available
- Available coils in 5/12/24V
Applications
Industrial, Security, Communications & Networking
Technical Specifications
Contact Configuration
SPDT
Product Range
8L
Coil Resistance
200ohm
Switching Voltage Max
100V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003039