Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORSTAT CONTAINERS
Manufacturer Part NoEXIT FLOOR SIGN UK
Order Code1462212
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €61.400 |
25+ | €46.890 |
50+ | €45.950 |
Price for:Each
Minimum: 1
Multiple: 1
€61.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORSTAT CONTAINERS
Manufacturer Part NoEXIT FLOOR SIGN UK
Order Code1462212
Technical Datasheet
Sign TypeProhibition
Sign LegendAttention You are Now Leaving an ESD Protected Area
Sign MaterialPC (Polycarbonate)
External Height300mm
External Width300mm
Sign ColourWhite on Red
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EXIT FLOOR SIGN UK is a white on red large attention-grabbing floor Safety Sign for warning of entry and exit to and from ESD safe areas. A 300mm diameter self-adhesive vinyl sign with a 320mm clear laminate to cover the sign to give it long lasting and robust use. It is available in 3 languages, English, French and German. It comes with the full message is 'Attention, you are now entering (leaving) an ESD protected area'.
- Distinctive black and yellow ESD alert symbol
- Conforms to the requirements of EN 100 015-1 section 3
- Separate self-adhesive, anti-slip, clear protective cover for safe extended wear
Applications
Safety, Industrial
Technical Specifications
Sign Type
Prohibition
Sign Material
PC (Polycarbonate)
External Width
300mm
Product Range
-
Sign Legend
Attention You are Now Leaving an ESD Protected Area
External Height
300mm
Sign Colour
White on Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39201081
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1