Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No550C102T400BJ2B
Order Code2361827
Product Range550C Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €47.170 |
Price for:Each
Minimum: 1
Multiple: 1
€47.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No550C102T400BJ2B
Order Code2361827
Product Range550C Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance-10%, +50%
Capacitor TerminalsScrew
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Product Range550C Series
Product Diameter50.8mm
Product Height92.08mm
Lead Spacing22.23mm
ESR0.0942ohm
Ripple Current6.6A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHC1-Methyl-2-pyrrolidone (NMP) (08-Jul-2021)
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
50.8mm
Lead Spacing
22.23mm
Ripple Current
6.6A
Operating Temperature Max
105°C
SVHC
1-Methyl-2-pyrrolidone (NMP) (08-Jul-2021)
Voltage(DC)
400V
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
10000 hours @ 105°C
Product Range
550C Series
Product Height
92.08mm
ESR
0.0942ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1-Methyl-2-pyrrolidone (NMP) (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022861