Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No16FC10 J0
Order Code2468654
Product RangeFC Series
Also Known As6609069-3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €133.010 |
5+ | €118.690 |
10+ | €113.550 |
Price for:Each
Minimum: 1
Multiple: 1
€133.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No16FC10 J0
Order Code2468654
Product RangeFC Series
Also Known As6609069-3
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating16A
Filter TypeEMI, RFI
Filter TerminalsPhoenix
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max6.7mA
Filter Output TerminalsTerminal Block
Product RangeFC Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 6609069-3 is a 16A single phase Power Line Filter for frequency converters. The 16FC10 filter is designed for frequency inverters and variable speed motor drives. It has touch safe terminals provide easy connections and prevent inadvertent contact for safety in the most demanding applications.
- Suitable for electronically noisy environments
- Protects programmable logic controllers from RF noise on the AC power line
- Side flanges for easy mounting
- -10 to 40°C Operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
16A
Filter Terminals
Phoenix
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
No SVHC (27-Jun-2024)
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Leakage Current Max
6.7mA
Product Range
FC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.167999
Product traceability