Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoRPQ-1-16
Order Code4200331
Product RangeCorcom RPQ Series
Also Known As2432408-6
Technical Datasheet
1 In Stock
5 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €113.310 |
10+ | €109.410 |
25+ | €105.500 |
100+ | €96.730 |
Price for:Each
Minimum: 1
Multiple: 1
€113.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoRPQ-1-16
Order Code4200331
Product RangeCorcom RPQ Series
Also Known As2432408-6
Technical Datasheet
Product RangeCorcom RPQ Series
Supply Voltage Max250VAC
Power Consumption4.4hp
Impedance-
Phase Type1 Phase
Output Current16A
Inductance1.83mH
Length2.99"
Width3.66"
Height2.65"
SVHCNo SVHC (27-Jun-2024)
Product Overview
2432408-6 is a RPQ series single phase line reactor. It is designed to help protect motor drives from power line disturbances and disruptions from the line side as well as the harmonics distortions from AC/DC motor drives. Design corresponding to EN61558-2-20, EN60076-6, UL61800-5-1. Applications include power quality applications, motor drives and various adjustable speed drive system, harmonic reduction and process automation equipment.
- 16A rated current, 4.4HP rated power, 1.830mH inductance, connector termination
- Copper windings, low ripple
- Helps protect motor drive electronics
- Limitations of inrush currents
- Reduction of nuisance tripping caused by power line voltage spikes
- Nominal/rated voltage of 230/250VAC
- Operating frequency is 50Hz, impedance is 4% of 230VAC at rated current, 50Hz frequency
- High potential test voltage of 2000VAC
- Operating temperature range from -45°C to 100°C, climatic category 45/100/21
- Natural cooling (AN), IP00 protection category, design in accordance with UL 508
Technical Specifications
Product Range
Corcom RPQ Series
Power Consumption
4.4hp
Phase Type
1 Phase
Inductance
1.83mH
Width
3.66"
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Max
250VAC
Impedance
-
Output Current
16A
Length
2.99"
Height
2.65"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5
Product traceability