Print Page
USBC-H-422/485-M PRO
Interface Bridge, USB to Serial Port, RS422/RS485/USB Interface, 4.75 to 5.25 V, PRO Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNECTIVE PERIPHERALS
Manufacturer Part NoUSBC-H-422/485-M PRO
Order Code4154291
Product RangePRO Series
Technical Datasheet
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €185.720 | 
| 5+ | €167.350 | 
| 10+ | €148.980 | 
Price for:Each
Minimum: 1
Multiple: 1
€185.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONNECTIVE PERIPHERALS
Manufacturer Part NoUSBC-H-422/485-M PRO
Order Code4154291
Product RangePRO Series
Technical Datasheet
Bridge TypeUSB to Serial Port
Module InterfaceRS232, RS485, USB
Supported DevicesFT232H
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Product RangePRO Series
SVHCTo Be Advised
Product Overview
USBC-H-422/485-M PRO is a 1-port USB to RS422/RS485 adapter. It provides a simple method of adapting legacy serial devices with RS422 or RS485 interfaces to modern USB ports by incorporating the FTDI FT232H bridge chip. The PRO series edition is extremely flexible and allows the user to configure the serial interface mode selection and the operating settings entirely via a software utility tool instead of using DIP switches and jumpers.
- Adds a high-speed RS422/485 serial port by connecting to USB
- Reversible USB type C connector ensures an excellent user experience
- Easy plug & installation for RS422/RS485 device connection
- Works with USB 1.1, 2.0 & 3.0 host and hub ports
- Industry standard FTDI chip set & device drivers for maximum compatibility
- Microsoft Windows® WHQL-certified, macOS, Linux and Windows CE device drivers
- Powered by USB port
- Serial port speed up to 3Mbps
- Clear LED indication of USB data traffic & configuration mode setting for monitoring port status
- Metal enclosure, operating temperature of 0°C to +70°C
Technical Specifications
Bridge Type
USB to Serial Port
Supported Devices
FT232H
Supply Voltage Max
5.25V
SVHC
To Be Advised
Module Interface
RS232, RS485, USB
Supply Voltage Min
4.75V
Product Range
PRO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001