Print Page
USBC-FS-RS232-100-DB9
Smart Cable Assembly, USB to RS232 Converter, 250Kbaud, D Sub 9 Pos Plug, FT231XS Chip, 100mm/4"
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNECTIVE PERIPHERALS
Manufacturer Part NoUSBC-FS-RS232-100-DB9
Order Code3733512
Technical Datasheet
41 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €61.420 |
5+ | €49.800 |
10+ | €42.850 |
25+ | €38.810 |
50+ | €34.760 |
100+ | €34.060 |
Price for:Each
Minimum: 1
Multiple: 1
€61.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONNECTIVE PERIPHERALS
Manufacturer Part NoUSBC-FS-RS232-100-DB9
Order Code3733512
Technical Datasheet
Conversion TypeUSB to RS232 Converter
Baud Rate250Kbaud
Converter Connector TypeD Sub 9 Position Plug
Chip TypeFT231XS
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product Range-
SVHCTo Be Advised
Technical Specifications
Conversion Type
USB to RS232 Converter
Converter Connector Type
D Sub 9 Position Plug
Cable Length - Metric
100mm
Product Range
-
Baud Rate
250Kbaud
Chip Type
FT231XS
Cable Length - Imperial
3.9"
SVHC
To Be Advised
Technical Docs (1)
Alternatives for USBC-FS-RS232-100-DB9
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001