Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoAGTSILV50MM
Order Code4266135
Product RangeAGT
Also Known AsGTIN UPC EAN: 5060125915813
Technical Datasheet
284 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €4.640 |
3+ | €4.340 |
Price for:Each
Minimum: 1
Multiple: 1
€4.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoAGTSILV50MM
Order Code4266135
Product RangeAGT
Also Known AsGTIN UPC EAN: 5060125915813
Technical Datasheet
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAGT
Product Overview
- Pressure-sensitive tape for a range of applications, securing cable to surfaces to making markings
- Dimensions (LxW): 50m x 50mm
Technical Specifications
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
AGT
Roll Length - Metric
50m
Tape Width - Metric
50mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.436