Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoACTB19N
Order Code3498261
Product RangeACTBxxx Base Series
Technical Datasheet
42 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.830 |
3+ | €5.270 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€5.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoACTB19N
Order Code3498261
Product RangeACTBxxx Base Series
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia3mm
Mount ColourNatural
Mount MaterialNylon (Polyamide)
Length19mm
Width19mm
Height6.2mm
Product RangeACTBxxx Base Series
Product Overview
Cable tie bases designed specifically for holding cable bundles. They offer a secure fixing and can be used with a variety of cable ties. Supplied in packs of 100.
- Self-adhesive base for secure fixing
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
19mm
Height
6.2mm
Mounting Hole Dia
3mm
Mount Material
Nylon (Polyamide)
Width
19mm
Product Range
ACTBxxx Base Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08