Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoACT500X4.8WR
Order Code3375508
Technical Datasheet
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.230 |
5+ | €9.750 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€10.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoACT500X4.8WR
Order Code3375508
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourBlack
Cable Tie Length500mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max145mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product Range-
SVHCTo Be Advised
Product Overview
Weather resistant cable ties suitable for bundling cable. UL flammability to 94V2.
- Supplied in a pack of 100
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
500mm
Cable Bundle Diameter Max
145mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355