Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoACT100X2.5B
Order Code3498243
Technical Datasheet
125 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.821 |
5+ | €0.702 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€0.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoACT100X2.5B
Order Code3498243
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourBlack
Cable Tie Length100mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max25mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeStandard
Product Range-
Product Overview
- Cable ties suitable for bundling cable
- Resistant to petrol, oils, greases and alkalis
- Manufactured from Nylon 6/6
- UL flammability to 94V2
- Supplied in a pack of 100
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
100mm
Cable Bundle Diameter Max
25mm
Cable Tie Type
Standard
Cable Tie Colour
Black
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03