Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoACGM20BLK
Order Code3371699
Product RangeACGMx Gland Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.990 |
3+ | €5.440 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€5.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoACGM20BLK
Order Code3371699
Product RangeACGMx Gland Series
Technical Datasheet
Thread SizeM20
Cable Diameter Min6mm
Cable Diameter Max12mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeACGMx Gland Series
SVHCTo Be Advised
Product Overview
- Metric threads
- Made from Polyamide 6
- Fitted with locknut and washer
- IP68 rated
- 24mm Length
Technical Specifications
Thread Size
M20
Cable Diameter Max
12mm
Gland Colour
Black
Product Range
ACGMx Gland Series
Cable Diameter Min
6mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129