Print Page
5,340 In Stock
2,100 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.760 |
10+ | €1.890 |
25+ | €1.600 |
50+ | €1.460 |
100+ | €1.430 |
Price for:Each
Minimum: 1
Multiple: 1
€3.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The RI-23 series Micro-dry Reed Switch hermetically sealed in a gas-filled envelope. It is single-pole, single-throw (SPST) type having normally open contacts and containing two magnetically actuated reeds. The switch is of the double-ended type and may be actuated by an electromagnet, a permanent magnet or a combination of both. The device is intended for use in sensors, relays, pulse counters or similar devices.
- General purpose reed switch
- Ruthenium-plated gold contact layers
- Superior glass-to-metal seal and blade alignment
- Excellent life expectancy and reliability
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
18AT
Product Range
RI-23
Switching Voltage Max
200V
Contact Resistance Max
0.1ohm
Operate AT Max
32AT
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for RI-23A
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181