Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €76.620 |
5+ | €61.300 |
10+ | €56.190 |
25+ | €51.080 |
50+ | €50.060 |
Price for:Each
Minimum: 1
Multiple: 1
€76.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoRF3002A/HFS30
Order Code730191
Technical Datasheet
Sensor Body MaterialStainless Steel
Output Current500mA
Operating Pressure Max10bar
Operating Temperature Min-10°C
Operating Temperature Max120°C
Product Range-
Product Overview
The RF3002A/HFS30 is a B/closed contact form/style Float Switch.
- 240VAC/200VDC Maximum switching voltage
- 0.5A Maximum switching current
- 50VA Maximum switching capacity
- 200mΩ Maximum contact resistance
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Body Material
Stainless Steel
Operating Pressure Max
10bar
Operating Temperature Max
120°C
Output Current
500mA
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Alternatives for RF3002A/HFS30
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046