Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €3.940 |
25+ | €3.500 |
50+ | €3.150 |
100+ | €2.860 |
Price for:Each
Minimum: 1
Multiple: 1
€3.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPSA 100/30-BLK
Order Code3530881
Technical Datasheet
Sensing Distance Max-
Sensor MountingFlange
Supply Current1A
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Sensing Distance Max
-
Supply Current
1A
Operating Temperature Max
85°C
Sensor Mounting
Flange
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011