Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €20.860 |
25+ | €18.540 |
50+ | €16.690 |
100+ | €15.170 |
Price for:1 Set
Minimum: 1
Multiple: 1
€20.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoMCS-136-2AR
Order Code3762630
Technical Datasheet
Sensing Range Max32mm
Sensing Distance Max32mm
Sensor MountingPanel Mount
Product Overview
- Metal magnetic contacts
- Ideal for industrial or commercial use
- Screws included
- Standard 22AWG leads
- 50 x 17 x 9.8mm (LxWxH)
Applications
Security, Automation & Process Control, Industrial, Sensing & Instrumentation
Technical Specifications
Sensing Range Max
32mm
Sensor Mounting
Panel Mount
Sensing Distance Max
32mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008