Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL4020-222MEC
Order Code2289216
Product RangeXFL4020 Series
Technical Datasheet
3,574 In Stock
21,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.270 |
50+ | €2.810 |
100+ | €2.550 |
250+ | €2.170 |
500+ | €1.310 |
1000+ | €1.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL4020-222MEC
Order Code2289216
Product RangeXFL4020 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangeXFL4020 Series
Inductor Case / Package-
DC Resistance Max0.0235ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.1mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The XFL4020-222MEC is a Shielded Power Inductor with composite core, tin-silver-plated copper termination and surface mount. Extremely current handling capability. Resistance to soldering heat maximum three 40 second reflows at +260°C, parts cooled to room temperature between cycles.
- High temperature
- Exceptionally low DC resistance (10.8mΩ)
- Halogen-free
- -40 to 125°C Operating temperature
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
XFL4020 Series
DC Resistance Max
0.0235ohm
Product Length
4mm
Product Height
2.1mm
RMS Current (Irms)
8A
Saturation Current (Isat)
3.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for XFL4020-222MEC
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000169
Product traceability