Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.270 |
3+ | €7.570 |
5+ | €6.790 |
10+ | €6.650 |
20+ | €6.520 |
50+ | €6.380 |
Product Information
Product Overview
The SER2918H-333KL is a surface mount shielded Power Inductor with ferrite core. This inductor features tin-silver over copper terminations and is resistance to soldering heat maximum three 40 seconds reflows at +260°C, parts cooled to room temperature between cycles. This inductor also features moisture sensitivity level (MSL) of 1, failures in time (FIT)/mean time between failures (MTBF) is 38 per billion hours/26,315,789 hours, calculated per Telcordia SR-332 and only pure water or alcohol recommended for wash. Peak dc current at which the inductance drops the specified amount from its value without current and inductance measured at 500kHz, 0.1Vrms, 0ADC on an Agilent/HP 4284A LCR meter or equivalent.
- Extremely low DCR
- <gt/>100A Current handling
Technical Specifications
33µH
Shielded
27.9mm x 19.8mm x 15.36mm
-
± 10%
19.8mm
No SVHC (21-Jan-2025)
28A
7A
SER2900 Series
0.00286ohm
27.9mm
15.36mm
Technical Docs (1)
Alternatives for SER2918H-333KL
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate