Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER2915H-223KL
Order Code2288900
Product RangeSER2900 Series
Technical Datasheet
12 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.710 |
3+ | €5.470 |
5+ | €5.100 |
10+ | €4.730 |
20+ | €4.160 |
50+ | €4.070 |
Price for:Each
Minimum: 1
Multiple: 1
€6.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2915H-223KL
Order Code2288900
Product RangeSER2900 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeSER2900 Series
Power Inductor Case27.9mm x 19.8mm x 15.36mm
Inductor Case / Package-
DC Resistance Max0.00205ohm
Inductance Tolerance± 10%
Product Length27.9mm
Product Width19.8mm
Product Height15.36mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SER2900 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
19.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
30A
Saturation Current (Isat)
7A
Power Inductor Case
27.9mm x 19.8mm x 15.36mm
DC Resistance Max
0.00205ohm
Product Length
27.9mm
Product Height
15.36mm
Technical Docs (1)
Alternatives for SER2915H-223KL
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0297
Product traceability