Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSD54-223MLC
Order Code2526980
Product RangeSD54 Series
Also Known AsSD54-223MLB
Technical Datasheet
350 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.680 |
10+ | €1.090 |
50+ | €0.824 |
100+ | €0.672 |
200+ | €0.659 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSD54-223MLC
Order Code2526980
Product RangeSD54 Series
Also Known AsSD54-223MLB
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.3A
Product RangeSD54 Series
DC Resistance Max0.13ohm
Inductance Tolerance± 20%
Product Length5.69mm
Product Width5.33mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
SD54 Series
Inductance Tolerance
± 20%
Product Width
5.33mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.3A
DC Resistance Max
0.13ohm
Product Length
5.69mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00043
Product traceability