Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1412-564KE
Order Code2526942
Product RangeRFS1412 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.590 |
| 5+ | €2.270 |
| 10+ | €1.940 |
| 25+ | €1.790 |
| 50+ | €1.540 |
| 169+ | €1.290 |
Price for:Each
Minimum: 1
Multiple: 1
€2.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1412-564KE
Order Code2526942
Product RangeRFS1412 Series
Technical Datasheet
Product RangeRFS1412 Series
Inductance560µH
Inductor ConstructionShielded
RMS Current (Irms)1.28A
Saturation Current (Isat)820mA
DC Resistance Max0.508ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RFS1412 Series
Inductor Construction
Shielded
Saturation Current (Isat)
820mA
Inductance Tolerance
± 10%
Inductance
560µH
RMS Current (Irms)
1.28A
DC Resistance Max
0.508ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
Product traceability