Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1412-153LE
Order Code2526936
Product RangeRFS1412 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.590 |
| 5+ | €2.270 |
| 10+ | €1.940 |
| 25+ | €1.790 |
| 50+ | €1.540 |
| 169+ | €1.290 |
Price for:Each
Minimum: 1
Multiple: 1
€2.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1412-153LE
Order Code2526936
Product RangeRFS1412 Series
Technical Datasheet
Product RangeRFS1412 Series
Inductance15µH
Inductor ConstructionShielded
RMS Current (Irms)6.9A
Saturation Current (Isat)5A
DC Resistance Max0.022ohm
Inductance Tolerance± 15%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RFS1412 Series
Inductor Construction
Shielded
Saturation Current (Isat)
5A
Inductance Tolerance
± 15%
Inductance
15µH
RMS Current (Irms)
6.9A
DC Resistance Max
0.022ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
Product traceability