Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0810B-104KE
Order Code2457876
Product RangeRFC0810 Series
Technical Datasheet
54 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.930 |
| 5+ | €1.410 |
| 10+ | €1.240 |
| 25+ | €1.090 |
| 50+ | €0.970 |
| 150+ | €0.850 |
Price for:Each
Minimum: 1
Multiple: 1
€1.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0810B-104KE
Order Code2457876
Product RangeRFC0810 Series
Technical Datasheet
Product RangeRFC0810 Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.7A
Saturation Current (Isat)2A
DC Resistance Max0.21ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RFC0810 series Power Inductor with ferrite core and tin-silver over tin over copper over steel termination.
- High-current
- Flame retardant polyolefin wrap to protect the winding
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
Technical Specifications
Product Range
RFC0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2A
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
1.7A
DC Resistance Max
0.21ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability