Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0807B-123KE
Order Code2457831
Product RangeRFC0807 Series
Technical Datasheet
112 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.870 |
| 5+ | €0.969 |
| 10+ | €0.907 |
| 25+ | €0.744 |
| 50+ | €0.663 |
| 150+ | €0.581 |
Price for:Each
Minimum: 1
Multiple: 1
€1.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0807B-123KE
Order Code2457831
Product RangeRFC0807 Series
Technical Datasheet
Product RangeRFC0807 Series
Inductance12µH
Inductor ConstructionUnshielded
RMS Current (Irms)3.6A
Saturation Current (Isat)5.7A
DC Resistance Max0.045ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RFC0807 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
5.7A
Inductance Tolerance
± 10%
Inductance
12µH
RMS Current (Irms)
3.6A
DC Resistance Max
0.045ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability