Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFB1010-560L
Order Code2457800
Product RangeRFB1010 Series
Technical Datasheet
56 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.090 |
5+ | €1.520 |
10+ | €1.350 |
25+ | €1.180 |
50+ | €1.050 |
150+ | €0.916 |
Price for:Each
Minimum: 1
Multiple: 1
€2.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB1010-560L
Order Code2457800
Product RangeRFB1010 Series
Technical Datasheet
Product RangeRFB1010 Series
Inductance56µH
Inductor ConstructionUnshielded
RMS Current (Irms)3.2A
Saturation Current (Isat)2.6A
DC Resistance Max0.09ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RFB1010 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.6A
Inductance Tolerance
± 10%
Inductance
56µH
RMS Current (Irms)
3.2A
DC Resistance Max
0.09ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00332
Product traceability