Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.470 |
| 3+ | €13.580 |
| 5+ | €12.690 |
| 10+ | €11.800 |
| 20+ | €10.910 |
| 50+ | €10.020 |
Price for:Each
Minimum: 1
Multiple: 1
€14.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The Q4436-BL is a surface mount Flyback Regulator Transformer with ferrite core and tin-silver over tin over copper clad steel terminations. This transformer is designed for use with Texas Instruments LM2585, LM2586, LM2587 and LM2588 SIMPLE SWITCHER® switching regulators.
- 4 to 6V Input voltage
- 500Vrms Isolation between windings and a variety of available turns ratios
- 260°C compatible
- Recommended and approved by National Semiconductor
Applications
Power Management, Industrial
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
100kHz
Isolation Voltage
500V
Secondary Voltages
12V
Product Range
-
Current Rating
350mA
Power Rating
-
Primary Voltages
6V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0087
Product traceability