Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.400 |
3+ | €12.150 |
5+ | €11.900 |
10+ | €11.660 |
20+ | €11.410 |
50+ | €11.160 |
Price for:Each
Minimum: 1
Multiple: 1
€12.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoQ4339-BL
Order Code2458022
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating630mA
Frequency Range100kHz
Power Rating-
Isolation Voltage500V
Primary Voltages36V
Secondary Voltages12V
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Q4339-BL is a through hole Flyback Regulator Transformer with ferrite core and tin-silver-copper over tin over nickel over phosphor bronze terminations. This transformer is designed for use with Texas Instruments LM2585, LM2586, LM2587 and LM2588 SIMPLE SWITCHER® switching regulators.
- 18 to 36V Input voltage
- 500Vrms Isolation between windings and a variety of available turns ratios
- Recommended and approved by National Semiconductor
Applications
Power Management, Industrial
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
100kHz
Isolation Voltage
500V
Secondary Voltages
12V
Product Range
-
Current Rating
630mA
Power Rating
-
Primary Voltages
36V
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0116
Product traceability