Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPOE300F-24LB
Order Code2458011
Product RangePOE Series
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.050 |
5+ | €9.920 |
10+ | €9.780 |
25+ | €9.650 |
50+ | €9.510 |
175+ | €7.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€10.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPOE300F-24LB
Order Code2458011
Product RangePOE Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating1.25A
Frequency Range250kHz
Power Rating30W
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages24V
Transformer MountingSurface Mount
Product RangePOE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The POE300F-24LB is a Flyback Transformer with ferrite core and tin-silver-copper over tin over nickel over phosphor bronze terminations. This transformer is designed to meet IEEE 802.3at-2009 standard, suitable for 30W PoE applications.
- Operates at 250kHz with 36 to 72V input
- 1500Vrms (1 minute) Isolation, primary to secondary
- 500Vrms Isolation, primary to auxiliary
Applications
Communications & Networking, Industrial
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
250kHz
Isolation Voltage
1.5kV
Secondary Voltages
24V
Product Range
POE Series
Current Rating
1.25A
Power Rating
30W
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0119
Product traceability