Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPOE120PL-50L_
Order Code2836766
Product RangePOE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.090 |
3+ | €9.870 |
5+ | €8.740 |
10+ | €7.500 |
20+ | €7.110 |
50+ | €6.720 |
Price for:Each
Minimum: 1
Multiple: 1
€12.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPOE120PL-50L_
Order Code2836766
Product RangePOE Series
Technical Datasheet
SMPS Transformer TypePoE Planar
Current Rating24A
Frequency Range200kHz
Power Rating120W
Operating Temperature Min-40°C
Operating Temperature Max125°C
Isolation Voltage1.5kV
Primary Voltages36V to 72V
Secondary Voltages5V
Transformer MountingThrough Hole
Product RangePOE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SMPS Transformer Type
PoE Planar
Frequency Range
200kHz
Operating Temperature Min
-40°C
Isolation Voltage
1.5kV
Secondary Voltages
5V
Product Range
POE Series
Current Rating
24A
Power Rating
120W
Operating Temperature Max
125°C
Primary Voltages
36V to 72V
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0119
Product traceability