Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPL160-102L
Order Code2526834
Product RangePL160 Series
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.960 |
3+ | €23.100 |
5+ | €21.060 |
Price for:Each
Minimum: 1
Multiple: 1
€26.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPL160-102L
Order Code2526834
Product RangePL160 Series
Technical Datasheet
SMPS Transformer TypePlanar
Current Rating-
Frequency Range200kHz to 700kHz
Power Rating160W
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages-
Transformer MountingSurface Mount
Product RangePL160 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SMPS Transformer Type
Planar
Frequency Range
200kHz to 700kHz
Isolation Voltage
1.5kV
Secondary Voltages
-
Product Range
PL160 Series
Current Rating
-
Power Rating
160W
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PL160-102L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0128
Product traceability