Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPDLF4000LB
Order Code2458120
Product RangePDLF Series
Technical Datasheet
462 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.990 |
10+ | €2.730 |
50+ | €2.190 |
100+ | €1.880 |
200+ | €1.840 |
500+ | €1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPDLF4000LB
Order Code2458120
Product RangePDLF Series
Technical Datasheet
DC Current Rating100mA
Inductance5µH
Product RangePDLF Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case7.8mm x 5.5mm x 3.5mm
Product Length7.8mm
Product Width5.5mm
Product Height3.5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PDLF series SMT Data Line EMI Filter excellent electrical isolation.
- Available in 4, 3 and 2-line versions
- 500 or 100mA DC current capacity
- 300Vrms Isolation voltage
- Ferrite core
- 15 to 300MHz Exceptional common mode noise attenuation
- Moisture sensitivity level-1
Applications
Industrial
Technical Specifications
DC Current Rating
100mA
Product Range
PDLF Series
Inductor Case / Package
-
Product Length
7.8mm
Product Height
3.5mm
SVHC
No SVHC (21-Jan-2025)
Inductance
5µH
Impedance
-
Common Mode Filter Case
7.8mm x 5.5mm x 3.5mm
Product Width
5.5mm
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000201
Product traceability