Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-2-274-10L
Order Code2457696
Product RangePCV-2 Series
Technical Datasheet
46 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.060 |
| 3+ | €11.400 |
| 5+ | €10.830 |
| 10+ | €10.260 |
| 20+ | €9.350 |
| 50+ | €8.440 |
Price for:Each
Minimum: 1
Multiple: 1
€16.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-2-274-10L
Order Code2457696
Product RangePCV-2 Series
Technical Datasheet
Product RangePCV-2 Series
Inductance270µH
Inductor ConstructionUnshielded
RMS Current (Irms)7.2A
Saturation Current (Isat)-
DC Resistance Max0.06ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PCV-2 series vertical-mount Power Choke with simple design provides rugged reliability and performance. It features 130°C class insulation and available in a wide range of standard values. The open core construction provides the highest saturation current available in a low cost power choke. These parts use a ferrite bobbin core to provide the highest possible inductance.
Technical Specifications
Product Range
PCV-2 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
270µH
RMS Current (Irms)
7.2A
DC Resistance Max
0.06ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103
Product traceability