Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-2-274-03L
Order Code2457694
Product RangePCV-2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.120 |
| 3+ | €7.440 |
| 5+ | €7.140 |
| 10+ | €6.420 |
| 20+ | €5.880 |
| 50+ | €5.140 |
Price for:Each
Minimum: 1
Multiple: 1
€9.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-2-274-03L
Order Code2457694
Product RangePCV-2 Series
Technical Datasheet
Product RangePCV-2 Series
Inductance270µH
Inductor ConstructionUnshielded
RMS Current (Irms)4.3A
Saturation Current (Isat)-
DC Resistance Max0.13ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PCV-2 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
270µH
RMS Current (Irms)
4.3A
DC Resistance Max
0.13ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0357
Product traceability