Print Page
Image is for illustrative purposes only. Please refer to product description.
218 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.120 |
5+ | €4.560 |
10+ | €3.610 |
25+ | €3.280 |
50+ | €3.170 |
200+ | €2.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoNA5920-ALD
Order Code2526826
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating7A
Frequency Range150kHz
Power Rating12W
Isolation Voltage1.5kV
Primary Voltages2V to 8V
Secondary Voltages100V to 400V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
150kHz
Isolation Voltage
1.5kV
Secondary Voltages
100V to 400V
Product Range
-
Current Rating
7A
Power Rating
12W
Primary Voltages
2V to 8V
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042
Product traceability