Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6132-683MLC
Order Code2288663
Product RangeMSS6132 Series
Technical Datasheet
227 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.740 |
| 10+ | €2.250 |
| 50+ | €2.150 |
| 100+ | €2.060 |
| 200+ | €1.960 |
| 500+ | €0.968 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6132-683MLC
Order Code2288663
Product RangeMSS6132 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)550mA
Power Inductor Case6.1mm x 6.1mm x 3.2mm
Product RangeMSS6132 Series
Inductor Case / Package-
DC Resistance Max0.41ohm
Inductance Tolerance± 20%
Product Length6.1mm
Product Width6.1mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
6.1mm x 6.1mm x 3.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.1mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1A
Saturation Current (Isat)
550mA
Product Range
MSS6132 Series
DC Resistance Max
0.41ohm
Product Length
6.1mm
Product Height
3.2mm
Technical Docs (1)
Alternatives for MSS6132-683MLC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
Product traceability