Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6132-273MLC
Order Code2288658
Product RangeMSS6132 Series
Also Known AsMSS6132-273MLB
Technical Datasheet
255 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.780 |
| 10+ | €1.800 |
| 50+ | €1.410 |
| 100+ | €1.110 |
| 200+ | €1.040 |
| 500+ | €0.958 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6132-273MLC
Order Code2288658
Product RangeMSS6132 Series
Also Known AsMSS6132-273MLB
Technical Datasheet
Inductance27µH
RMS Current (Irms)1.75A
Inductor ConstructionShielded
Saturation Current (Isat)910mA
Product RangeMSS6132 Series
Power Inductor Case6.1mm x 6.1mm x 3.2mm
Inductor Case / Package-
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length6.1mm
Product Width6.1mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Product Range
MSS6132 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.1mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.75A
Saturation Current (Isat)
910mA
Power Inductor Case
6.1mm x 6.1mm x 3.2mm
DC Resistance Max
0.18ohm
Product Length
6.1mm
Product Height
3.2mm
Technical Docs (1)
Alternatives for MSS6132-273MLC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
Product traceability