Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278-474KLD
Order Code2288488
Product RangeMSS1278 Series
Technical Datasheet
431 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.160 |
10+ | €2.690 |
50+ | €2.480 |
100+ | €1.850 |
200+ | €1.610 |
500+ | €1.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278-474KLD
Order Code2288488
Product RangeMSS1278 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)1.34A
Product RangeMSS1278 Series
Power Inductor Case12.3mm x 12.3mm x 8.05mm
Inductor Case / Package-
DC Resistance Max0.7862ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height8.05mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
MSS1278 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
900mA
Saturation Current (Isat)
1.34A
Power Inductor Case
12.3mm x 12.3mm x 8.05mm
DC Resistance Max
0.7862ohm
Product Length
12.3mm
Product Height
8.05mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046
Product traceability