Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260-683MLD
Order Code2288435
Product RangeMSS1260 Series
Technical Datasheet
328 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.280 |
| 10+ | €2.980 |
| 50+ | €2.670 |
| 100+ | €2.630 |
| 200+ | €2.100 |
| 500+ | €1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260-683MLD
Order Code2288435
Product RangeMSS1260 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)2.4A
Power Inductor Case12.3mm x 12.3mm x 6mm
Product RangeMSS1260 Series
Inductor Case / Package-
DC Resistance Max0.105ohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.3mm
Product Height6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
12.3mm x 12.3mm x 6mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2.4A
Product Range
MSS1260 Series
DC Resistance Max
0.105ohm
Product Length
12.3mm
Product Height
6mm
Technical Docs (2)
Alternatives for MSS1260-683MLD
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
Product traceability