Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1210-685KED
Order Code2288327
Product RangeMSS1210 Series
Also Known AsMSS1210-685KEB
Technical Datasheet
298 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.630 |
10+ | €3.570 |
25+ | €3.500 |
50+ | €3.440 |
100+ | €3.370 |
300+ | €2.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1210-685KED
Order Code2288327
Product RangeMSS1210 Series
Also Known AsMSS1210-685KEB
Technical Datasheet
Inductance6.8mH
RMS Current (Irms)390mA
Inductor ConstructionShielded
Saturation Current (Isat)380mA
Product RangeMSS1210 Series
Power Inductor Case12.3mm x 12.3mm x 10mm
Inductor Case / Package-
DC Resistance Max6.31ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height10mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.8mH
Inductor Construction
Shielded
Product Range
MSS1210 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
390mA
Saturation Current (Isat)
380mA
Power Inductor Case
12.3mm x 12.3mm x 10mm
DC Resistance Max
6.31ohm
Product Length
12.3mm
Product Height
10mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062
Product traceability