Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1210-185KED
Order Code2288319
Product RangeMSS1210 Series
Also Known AsMSS1210-185KEB
Technical Datasheet
104 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.810 |
10+ | €3.570 |
25+ | €3.560 |
50+ | €3.550 |
100+ | €3.540 |
300+ | €2.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1210-185KED
Order Code2288319
Product RangeMSS1210 Series
Also Known AsMSS1210-185KEB
Technical Datasheet
Inductance1.8mH
RMS Current (Irms)790mA
Inductor ConstructionShielded
Saturation Current (Isat)730mA
Power Inductor Case12.3mm x 12.3mm x 10mm
Product RangeMSS1210 Series
Inductor Case / Package-
DC Resistance Max1.75ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height10mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.8mH
Inductor Construction
Shielded
Power Inductor Case
12.3mm x 12.3mm x 10mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
790mA
Saturation Current (Isat)
730mA
Product Range
MSS1210 Series
DC Resistance Max
1.75ohm
Product Length
12.3mm
Product Height
10mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062