Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-685MRC
Order Code2408316
Product RangeLPS6235 Series
Also Known AsLPS6235-685MRB
Technical Datasheet
245 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.500 |
10+ | €1.350 |
50+ | €1.190 |
100+ | €0.994 |
200+ | €0.914 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-685MRC
Order Code2408316
Product RangeLPS6235 Series
Also Known AsLPS6235-685MRB
Technical Datasheet
Inductance6.8mH
RMS Current (Irms)90mA
Inductor ConstructionShielded
Saturation Current (Isat)65mA
Product RangeLPS6235 Series
Inductor Case / Package-
DC Resistance Max21.4ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.8mH
Inductor Construction
Shielded
Product Range
LPS6235 Series
DC Resistance Max
21.4ohm
Product Length
6mm
Product Height
3.5mm
RMS Current (Irms)
90mA
Saturation Current (Isat)
65mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048
Product traceability